Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ11032GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26K4507
Your Part Number
458 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.320 |
| 10+ | $12.270 |
| 25+ | $11.320 |
| 50+ | $10.380 |
| 100+ | $9.420 |
| 250+ | $9.360 |
| 500+ | $9.300 |
Price for:Each
Minimum: 1
Multiple: 1
$17.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ11032GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26K4507
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max120V
Collector Emitter Voltage V(br)ceo120V
Power Dissipation Pd300W
Transition Frequency-
Continuous Collector Current50A
DC Collector Current50A
Power Dissipation300W
RF Transistor CaseTO-204
No. of Pins2Pins
Transistor MountingThrough Hole
Transistor Case StyleTO-204
DC Current Gain hFE400hFE
Operating Temperature Max200°C
DC Current Gain hFE Min400hFE
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
120V
Transition Frequency
-
DC Collector Current
50A
RF Transistor Case
TO-204
Transistor Mounting
Through Hole
DC Current Gain hFE
400hFE
DC Current Gain hFE Min
400hFE
Product Range
-
SVHC
Lead
Collector Emitter Voltage Max
120V
Power Dissipation Pd
300W
Continuous Collector Current
50A
Power Dissipation
300W
No. of Pins
2Pins
Transistor Case Style
TO-204
Operating Temperature Max
200°C
Qualification
-
MSL
-
Technical Docs (1)
Alternatives for MJ11032G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
