Print Page
Image is for illustrative purposes only. Please refer to product description.

1,155 In Stock
Need more?
155 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 10+ | $6.310 |
| 25+ | $5.880 |
| 50+ | $5.440 |
| 100+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15003GCopy
Newark Part No.26K4513
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo140V
Collector Emitter Voltage Max140V
Continuous Collector Current20A
Power Dissipation250W
Power Dissipation Pd250W
DC Collector Current20A
Transistor MountingThrough Hole
DC Current Gain hFE150hFE
Transistor Case StyleTO-3
No. of Pins2Pins
Transition Frequency2MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The MJ15003G is a Power Transistor designed for high power audio, disk head positioners and other linear applications. High safe operating area and high DC current gain. Ideal for low distortion complementary designs.
- 140VDC Collector-base voltage
- 0.70°C/W Junction-to-case thermal resistance
Applications
Audio
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
140V
Power Dissipation
250W
DC Collector Current
20A
DC Current Gain hFE
150hFE
No. of Pins
2Pins
DC Current Gain hFE Min
150hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
140V
Continuous Collector Current
20A
Power Dissipation Pd
250W
Transistor Mounting
Through Hole
Transistor Case Style
TO-3
Transition Frequency
2MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
