Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ15004GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38K5636
Your Part Number
483 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 10+ | $8.130 |
| 25+ | $7.500 |
| 50+ | $7.120 |
| 100+ | $6.760 |
| 250+ | $5.870 |
| 500+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15004GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38K5636
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo140V
Collector Emitter Voltage Max140V
DC Collector Current20A
Continuous Collector Current20A
Power Dissipation Pd250W
Power Dissipation250W
Transistor Case StyleTO-3
DC Current Gain hFE150hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
140V
Continuous Collector Current
20A
Power Dissipation
250W
DC Current Gain hFE
150hFE
No. of Pins
2Pins
DC Current Gain hFE Min
150hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
140V
DC Collector Current
20A
Power Dissipation Pd
250W
Transistor Case Style
TO-3
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for MJ15004G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
