Print Page
Image is for illustrative purposes only. Please refer to product description.

884 In Stock
Need more?
199 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
685 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 10+ | $5.890 |
| 25+ | $5.430 |
| 50+ | $4.990 |
| 100+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$9.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ21196GCopy
Newark Part No.26K4525
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Collector Emitter Voltage V(br)ceo250V
Continuous Collector Current16A
Power Dissipation250W
Power Dissipation Pd250W
DC Collector Current16A
DC Current Gain hFE25hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-3
No. of Pins2Pins
Transition Frequency4MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The MJ21196G is a 250V Silicon NPN Bipolar Power Transistor that utilizes perforated emitter technology and is specifically designed for high power audio output, disk head positioners and linear applications.
- Total harmonic distortion characterized
- High DC current gain
- Excellent gain linearity
- High SOA
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
250V
Power Dissipation
250W
DC Collector Current
16A
Transistor Mounting
Through Hole
No. of Pins
2Pins
DC Current Gain hFE Min
25hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
250V
Continuous Collector Current
16A
Power Dissipation Pd
250W
DC Current Gain hFE
25hFE
Transistor Case Style
TO-3
Transition Frequency
4MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
