Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ802GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82Y7009
Your Part Number
331 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 10+ | $8.860 |
| 25+ | $8.190 |
| 50+ | $7.780 |
| 100+ | $7.390 |
| 250+ | $6.450 |
| 500+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ802GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82Y7009
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo90V
Collector Emitter Voltage Max90V
Continuous Collector Current30A
Power Dissipation Pd200W
Power Dissipation200W
Transistor Case StyleTO-204
DC Collector Current30A
Transistor MountingThrough Hole
DC Current Gain hFE25hFE
No. of Pins2Pins
Transition Frequency2MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max200°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
90V
Power Dissipation Pd
200W
Transistor Case Style
TO-204
Transistor Mounting
Through Hole
No. of Pins
2Pins
DC Current Gain hFE Min
25hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
90V
Continuous Collector Current
30A
Power Dissipation
200W
DC Collector Current
30A
DC Current Gain hFE
25hFE
Transition Frequency
2MHz
Operating Temperature Max
200°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Alternatives for MJ802G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
