Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJB44H11T4GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel32AJ6576
Re-Reel43AC0258RL
Cut Tape43AC0258
Your Part Number
2,606 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 50+ | $1.680 |
| 100+ | $1.210 |
| 250+ | $1.190 |
| 500+ | $1.160 |
| 1000+ | $1.130 |
| 2500+ | $1.110 |
| 5000+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.020 |
| 3000+ | $0.981 |
| 6000+ | $0.912 |
| 12000+ | $0.843 |
| 18000+ | $0.820 |
| 30000+ | $0.806 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJB44H11T4GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel32AJ6576
Re-Reel43AC0258RL
Cut Tape43AC0258
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current10A
Power Dissipation Pd50W
Power Dissipation50W
Transistor Case StyleTO-263 (D2PAK)
DC Collector Current10A
Transistor MountingSurface Mount
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation Pd
50W
Transistor Case Style
TO-263 (D2PAK)
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Continuous Collector Current
10A
Power Dissipation
50W
DC Collector Current
10A
DC Current Gain hFE
40hFE
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJB44H11T4G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
