Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD127GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38K5596
Your Part Number
7,449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $0.798 |
| 100+ | $0.625 |
| 500+ | $0.613 |
| 1000+ | $0.600 |
| 2500+ | $0.588 |
| 10000+ | $0.576 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD127GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38K5596
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current8A
Transition Frequency-
Power Dissipation Pd1.75W
Power Dissipation1.75W
DC Collector Current8A
RF Transistor CaseTO-252 (DPAK)
No. of Pins3Pins
Transistor Case StyleTO-252 (DPAK)
DC Current Gain hFE1000hFE
Transistor MountingSurface Mount
DC Current Gain hFE Min12hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Transition Frequency
-
Power Dissipation
1.75W
RF Transistor Case
TO-252 (DPAK)
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
8A
Power Dissipation Pd
1.75W
DC Collector Current
8A
No. of Pins
3Pins
DC Current Gain hFE
1000hFE
DC Current Gain hFE Min
12hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for MJD127G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
