Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD3055T4GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel98H0734RL
Cut Tape98H0734
Your Part Number
2,434 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $0.943 |
| 100+ | $0.659 |
| 250+ | $0.616 |
| 500+ | $0.504 |
| 1000+ | $0.467 |
| 2500+ | $0.458 |
| 5000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD3055T4GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel98H0734RL
Cut Tape98H0734
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current10A
Power Dissipation Pd1.75W
Power Dissipation1.75W
DC Collector Current10A
DC Current Gain hFE5hFE
Transistor MountingSurface Mount
Transistor Case StyleTO-252 (DPAK)
No. of Pins4Pins
Transition Frequency2MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
1.75W
DC Collector Current
10A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
5hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Continuous Collector Current
10A
Power Dissipation
1.75W
DC Current Gain hFE
5hFE
Transistor Case Style
TO-252 (DPAK)
Transition Frequency
2MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJD3055T4G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
