Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD3055T4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y2625
Re-Reel50AC6105RL
Cut Tape50AC6105
Your Part Number
2,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $0.902 |
| 25+ | $0.811 |
| 50+ | $0.721 |
| 100+ | $0.630 |
| 250+ | $0.572 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.326 |
| 5000+ | $0.313 |
| 10000+ | $0.299 |
| 15000+ | $0.284 |
| 25000+ | $0.282 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD3055T4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y2625
Re-Reel50AC6105RL
Cut Tape50AC6105
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current10A
Power Dissipation1.75W
Power Dissipation Pd1.75W
Transistor Case StyleTO-252 (DPAK)
DC Collector Current10A
DC Current Gain hFE5hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency2MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation
1.75W
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE
5hFE
No. of Pins
4Pins
DC Current Gain hFE Min
5hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
10A
Power Dissipation Pd
1.75W
DC Collector Current
10A
Transistor Mounting
Surface Mount
Transition Frequency
2MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJD3055T4G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
