Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $0.793 |
| 100+ | $0.705 |
| 500+ | $0.691 |
| 1000+ | $0.676 |
| 2500+ | $0.663 |
| 10000+ | $0.649 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD31CG.Copy
Newark Part No.26AC2118
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current3A
Power Dissipation1.56W
Power Dissipation Pd1.56W
DC Collector Current3A
DC Current Gain hFE10hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleTO-252 (DPAK)
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
The MJD31CG is a 3A NPN bipolar Power Transistor designed for general purpose amplifier and low speed switching applications.
- Electrically similar to popular TIP31 and TIP32 series
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation
1.56W
DC Collector Current
3A
Transistor Mounting
Surface Mount
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE Min
10hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
100V
Continuous Collector Current
3A
Power Dissipation Pd
1.56W
DC Current Gain hFE
10hFE
No. of Pins
3Pins
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MJD31CG.
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
