Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD31T4GCopy
Newark Part No.
Re-Reel09R9438
Cut Tape09R9438
Your Part Number
15,150 In Stock
Need more?
150 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
15000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.020 |
| 25+ | $0.899 |
| 50+ | $0.800 |
| 100+ | $0.685 |
| 250+ | $0.602 |
| 500+ | $0.477 |
| 1000+ | $0.458 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD31T4GCopy
Newark Part No.
Re-Reel09R9438
Cut Tape09R9438
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max40V
Continuous Collector Current3A
Power Dissipation15W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Qualification-
SVHCLead
Technical Specifications
Transistor Polarity
NPN, PNP
Continuous Collector Current
3A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Qualification
-
SVHC
Lead
Collector Emitter Voltage Max
40V
Power Dissipation
15W
Transistor Mounting
Surface Mount
Transition Frequency
3MHz
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
