Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD350T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y2630
Re-Reel81Y6795RL
Cut Tape81Y6795
Your Part Number
1,655 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 50+ | $0.932 |
| 100+ | $0.650 |
| 250+ | $0.606 |
| 500+ | $0.495 |
| 1000+ | $0.459 |
| 2500+ | $0.449 |
| 5000+ | $0.441 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.474 |
| 3000+ | $0.466 |
| 6000+ | $0.438 |
| 12000+ | $0.417 |
| 18000+ | $0.395 |
| 30000+ | $0.382 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD350T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y2630
Re-Reel81Y6795RL
Cut Tape81Y6795
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation Pd15W
Power Dissipation15W
Transistor Case StyleTO-252 (DPAK)
DC Current Gain hFE30hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency10MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
500mA
Power Dissipation
15W
DC Current Gain hFE
30hFE
No. of Pins
4Pins
DC Current Gain hFE Min
30hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Collector Emitter Voltage Max
300V
DC Collector Current
500mA
Power Dissipation Pd
15W
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
Transition Frequency
10MHz
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
