Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD44H11GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45J1493
Your Part Number
14,570 In Stock
Need more?
2120 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
12450 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.250 |
| 100+ | $0.652 |
| 500+ | $0.583 |
| 1000+ | $0.483 |
| 2500+ | $0.406 |
| 10000+ | $0.367 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD44H11GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45J1493
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current8A
Power Dissipation20W
Power Dissipation Pd20W
DC Collector Current8A
DC Current Gain hFE60hFE
Transistor MountingSurface Mount
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Transition Frequency85MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for MJD44H11G
3 Products Found
Product Overview
The MJD44H11G is a bipolar Power Transistor, designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.
- Lead formed for surface mount application in plastic sleeves (no suffix)
- Straight lead version in plastic sleeves
- Electrically similar to popular D44H/D45H series
- Low collector-emitter saturation voltage
- Fast switching speeds
- Complementary pairs simplifies designs
- AEC-Q101 Qualified
- PPAP capable
Applications
Audio, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
20W
DC Collector Current
8A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
8A
Power Dissipation Pd
20W
DC Current Gain hFE
60hFE
Transistor Case Style
TO-252 (DPAK)
Transition Frequency
85MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
