Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD47T4GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26K4446
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.390 |
| 7500+ | $0.368 |
| 12500+ | $0.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD47T4GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26K4446
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current1A
Power Dissipation1.56W
Power Dissipation Pd1.56W
DC Collector Current1A
DC Current Gain hFE10hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transistor Case StyleTO-252 (DPAK)
Transition Frequency10MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
250V
Power Dissipation
1.56W
DC Collector Current
1A
Transistor Mounting
Surface Mount
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE Min
10hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
1A
Power Dissipation Pd
1.56W
DC Current Gain hFE
10hFE
No. of Pins
4Pins
Transition Frequency
10MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJD47T4G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
