Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE15034GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26K4452
Your Part Number
356 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $1.550 |
| 100+ | $1.310 |
| 500+ | $1.300 |
| 1000+ | $1.290 |
| 2500+ | $1.280 |
| 10000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE15034GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26K4452
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo350V
Collector Emitter Voltage Max350V
Continuous Collector Current4A
Power Dissipation50W
Power Dissipation Pd50W
DC Collector Current8A
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-220AB
Transition Frequency30MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJE15034G is a 350V Silicon NPN Complementary Plastic Power Transistor designed for use as high frequency drivers in audio amplifiers.
- High current gain bandwidth
- Epoxy meets UL 94V-0 rating
- Collector-base voltage (Vcbo = 350V)
- Emitter-base voltage (Vcbo = 5V)
Applications
Audio
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
350V
Power Dissipation
50W
DC Collector Current
8A
Transistor Mounting
Through Hole
Transistor Case Style
TO-220AB
DC Current Gain hFE Min
100hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
350V
Continuous Collector Current
4A
Power Dissipation Pd
50W
DC Current Gain hFE
100hFE
No. of Pins
3Pins
Transition Frequency
30MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJE15034G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
