Print Page
1,996 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.969 |
| 100+ | $0.697 |
| 500+ | $0.618 |
| 1000+ | $0.557 |
| 2500+ | $0.473 |
| 10000+ | $0.463 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE350GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K5616
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation20W
Power Dissipation Pd20W
DC Collector Current500mA
Transistor Case StyleTO-225AA
DC Current Gain hFE240hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min240hFE
Operating Temperature Max150°C
Product RangeMJxxxx
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
300V
Power Dissipation
20W
DC Collector Current
500mA
DC Current Gain hFE
240hFE
No. of Pins
3Pins
DC Current Gain hFE Min
240hFE
Product Range
MJxxxx
MSL
-
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
500mA
Power Dissipation Pd
20W
Transistor Case Style
TO-225AA
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for MJE350G
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

