Print Page
784 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.550 |
| 100+ | $0.999 |
| 500+ | $0.777 |
| 1000+ | $0.726 |
| 2500+ | $0.684 |
| 10000+ | $0.628 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE5731AGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38K5618
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo375V
Collector Emitter Voltage Max375V
Continuous Collector Current1A
Power Dissipation2W
Power Dissipation Pd2W
Transistor Case StyleTO-220
DC Collector Current1A
Transistor MountingThrough Hole
DC Current Gain hFE10hFE
No. of Pins3Pins
Transition Frequency10MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product RangeMJxxxx
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
375V
Power Dissipation
2W
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
MJxxxx
MSL
-
Collector Emitter Voltage V(br)ceo
375V
Continuous Collector Current
1A
Power Dissipation Pd
2W
DC Collector Current
1A
DC Current Gain hFE
10hFE
Transition Frequency
10MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

