Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJF45H11GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82Y7000
Product RangeMJxxxx Series
Your Part Number
4,181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $1.260 |
| 100+ | $0.871 |
| 500+ | $0.854 |
| 1000+ | $0.836 |
| 2500+ | $0.819 |
| 10000+ | $0.801 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJF45H11GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82Y7000
Product RangeMJxxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current10A
Continuous Collector Current10A
Power Dissipation36W
Power Dissipation Pd36W
Transistor Case StyleTO-220
DC Current Gain hFE40hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency40MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeMJxxxx Series
Qualification-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Continuous Collector Current
10A
Power Dissipation Pd
36W
DC Current Gain hFE
40hFE
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
MJxxxx Series
MSL
-
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
10A
Power Dissipation
36W
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
Transition Frequency
40MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
