Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJK31CTWGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel68AK5521RL
Cut Tape68AK5521
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.010 |
| 25+ | $0.898 |
| 50+ | $0.786 |
| 100+ | $0.675 |
| 250+ | $0.599 |
| 500+ | $0.524 |
| 1000+ | $0.477 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJK31CTWGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel68AK5521RL
Cut Tape68AK5521
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current3A
Power Dissipation2.7W
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
LFPAK
No. of Pins
4Pins
DC Current Gain hFE Min
10hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Power Dissipation
2.7W
Transistor Mounting
Surface Mount
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
