Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJL21194GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K5626
Your Part Number
79 In Stock
650 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 10+ | $5.150 |
| 25+ | $3.790 |
| 50+ | $3.480 |
| 100+ | $3.160 |
| 250+ | $2.900 |
| 500+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJL21194GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K5626
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Collector Emitter Voltage V(br)ceo250V
Continuous Collector Current16A
Power Dissipation Pd200W
Power Dissipation200W
Transistor Case StyleTO-264
DC Collector Current16A
DC Current Gain hFE75hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
250V
Power Dissipation Pd
200W
Transistor Case Style
TO-264
DC Current Gain hFE
75hFE
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
250V
Continuous Collector Current
16A
Power Dissipation
200W
DC Collector Current
16A
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
