Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJL3281AGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M1588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $5.150 |
| 25+ | $3.790 |
| 50+ | $3.470 |
| 100+ | $3.140 |
| 250+ | $2.890 |
| 500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJL3281AGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M1588
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo260V
Collector Emitter Voltage Max260V
Continuous Collector Current15A
Power Dissipation200W
Power Dissipation Pd200W
Transistor Case StyleTO-264
DC Collector Current15A
DC Current Gain hFE175hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min175hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
260V
Power Dissipation
200W
Transistor Case Style
TO-264
DC Current Gain hFE
175hFE
No. of Pins
3Pins
DC Current Gain hFE Min
175hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
260V
Continuous Collector Current
15A
Power Dissipation Pd
200W
DC Collector Current
15A
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for MJL3281AG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
