Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBT2222ALT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y2764
Re-Reel84K8795RL
Cut Tape84K8795
Product RangeMMBTxxxx Series
Your Part Number
3,536,547 In Stock
240,000 more incoming. You can reserve stock now
29547 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3507000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.162 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.162 |
| 25+ | $0.101 |
| 50+ | $0.083 |
| 100+ | $0.064 |
| 250+ | $0.057 |
| 500+ | $0.048 |
| 1000+ | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.024 |
| 6000+ | $0.022 |
| 12000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT2222ALT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y2764
Re-Reel84K8795RL
Cut Tape84K8795
Product RangeMMBTxxxx Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBT2222ALT1G is a NPN silicon Bipolar Transistor, designed for use in linear, lower power surface mount and switching applications.
- Halogen-free/BFR-free
- AEC-Q101 Qualified and PPAP Capable
Applications
Signal Processing, Industrial, Automotive
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
35hFE
Product Range
MMBTxxxx Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
225mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBT2222ALT1G
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
