Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBT2222LT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04X6454
Your Part Number
12,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.027 |
| 6000+ | $0.025 |
| 12000+ | $0.024 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$81.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT2222LT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04X6454
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
DC Collector Current600mA
Continuous Collector Current600mA
Power Dissipation225mW
Power Dissipation Pd225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE35hFE
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
600mA
Power Dissipation Pd
225mW
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
DC Current Gain hFE Min
35hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
30V
DC Collector Current
600mA
Power Dissipation
225mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
35hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MMBT2222LT1G
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
