Print Page
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.163 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.163 |
| 15+ | $0.104 |
| 25+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT2907AWT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel04X6455RL
Cut Tape04X6455
Product RangeMMBTxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current600mA
Continuous Collector Current600mA
Power Dissipation150mW
Power Dissipation Pd150mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min50hFE
DC Current Gain hFE50hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
600mA
Power Dissipation Pd
150mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
DC Current Gain hFE
50hFE
Product Range
MMBTxxxx
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
DC Collector Current
600mA
Power Dissipation
150mW
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MMBT2907AWT1G
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

