Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBT4403LT1GCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Full Reel19M9038
Re-Reel88H4792RL
Cut Tape88H4792
Product RangeMMBTxxxx Series
Your Part Number
30,648 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.174 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.174 |
| 50+ | $0.111 |
| 100+ | $0.072 |
| 250+ | $0.064 |
| 500+ | $0.054 |
| 1000+ | $0.048 |
| 2500+ | $0.047 |
| 5000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.036 |
| 30000+ | $0.035 |
| 45000+ | $0.034 |
| 75000+ | $0.033 |
| 150000+ | $0.032 |
| 375000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT4403LT1GCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Full Reel19M9038
Re-Reel88H4792RL
Cut Tape88H4792
Product RangeMMBTxxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
DC Collector Current600mA
Power Dissipation Pd225mW
Power Dissipation225mW
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
Transistor Case StyleSOT-23
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeMMBTxxxx Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBT4403LT1G is a -40V PNP silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications.
- Halogen-free/BFR-free
- -40VDC Collector to base voltage (VCBO)
- -5VDC Emitter to base voltage (VEBO)
- -900mADC Peak collector current
- 556°C/W Thermal resistance, junction to ambient
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
DC Collector Current
600mA
Power Dissipation
225mW
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation Pd
225mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
Transition Frequency
200MHz
Operating Temperature Max
150°C
Product Range
MMBTxxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MMBT4403LT1G
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
