Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBT489LT1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.71J5994
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.143 |
| 9000+ | $0.139 |
| 15000+ | $0.137 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT489LT1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.71J5994
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current1A
Power Dissipation Pd310mW
Power Dissipation310mW
DC Collector Current1A
DC Current Gain hFE300hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
Transition Frequency100MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
MMBT489LT1G is a high current surface mount PNP silicon switching transistor for load management in portable applications.
- Collector-emitter voltage is 30VDC max (TA = 25°C)
- Collector-base voltage is 50VDC max (TA = 25°C)
- Emitter-base voltage is 5.0VDC max (TA = 25°C)
- Collector current - continuous is 1.0ADC max (TA = 25°C)
- Collector current - peak is -2.0A max (TA = 25°C)
- Total Device Dissipation is 310mW max (TA = 25°C)
- Thermal resistance junction-to-ambient is 403°C/W max (TA = 25°C)
- Cutoff frequency is 100mHz min (IC = -100mA, VCE = -5.0V, f = 100MHz, TA = 25°C)
- SOT-23 package
- Junction temperature range from -55 to +150°C
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Power Dissipation Pd
310mW
DC Collector Current
1A
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
DC Current Gain hFE Min
300hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
1A
Power Dissipation
310mW
DC Current Gain hFE
300hFE
No. of Pins
3Pins
Transition Frequency
100MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBT489LT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
