Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBTA14LT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel31Y2755
Re-Reel90W4492RL
Cut Tape90W4492
Your Part Number
22,194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.227 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.227 |
| 15+ | $0.178 |
| 25+ | $0.112 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.051 |
| 6000+ | $0.046 |
| 18000+ | $0.041 |
| 30000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA14LT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel31Y2755
Re-Reel90W4492RL
Cut Tape90W4492
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Power Dissipation Pd225mW
Continuous Collector Current300mA
Power Dissipation225mW
DC Collector Current300mA
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE20000hFE
Transition Frequency125MHz
Transistor MountingSurface Mount
DC Current Gain hFE Min10000hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Alternatives for MMBTA14LT1G
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
300mA
DC Collector Current
300mA
RF Transistor Case
SOT-23
DC Current Gain hFE
20000hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Power Dissipation Pd
225mW
Power Dissipation
225mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
Transition Frequency
125MHz
DC Current Gain hFE Min
10000hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
