Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBTA92LT1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel98H0744RL
Cut Tape98H0744
Product RangeMMBTxxxx Series
Your Part Number
15,184 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.212 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.212 |
| 50+ | $0.132 |
| 100+ | $0.084 |
| 250+ | $0.074 |
| 500+ | $0.064 |
| 1000+ | $0.057 |
| 2500+ | $0.056 |
| 5000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA92LT1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel98H0744RL
Cut Tape98H0744
Product RangeMMBTxxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation300mW
Power Dissipation Pd300mW
DC Current Gain hFE50hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
Transition Frequency50MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeMMBTxxxx Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBTA92LT1G is a PNP high voltage Bipolar Transistor designed for general purpose amplifier applications. This device is housed in a package which is designed for low power surface-mount applications.
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
300V
Continuous Collector Current
500mA
Power Dissipation Pd
300mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
DC Current Gain hFE Min
50hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
300V
DC Collector Current
500mA
Power Dissipation
300mW
DC Current Gain hFE
50hFE
No. of Pins
3Pins
Transition Frequency
50MHz
Operating Temperature Max
150°C
Product Range
MMBTxxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MMBTA92LT1G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
