Print Page
Image is for illustrative purposes only. Please refer to product description.

299 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.722 |
| 10+ | $0.517 |
| 100+ | $0.403 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MOC3023-M is a through hole random phase triac driver output optocoupler in 6 pin DIP package. This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch which functions like a triac. This device is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operation. Typical applications include industrial controls, solenoid/valve control, traffic lights, static AC power switch, vending machines, incandescent lamp dimmers, solid state relays and lamp ballasts.
- Peak blocking voltage of 400V
- Isolation voltage of 4.17KV
- Non zero crossing triac operating mode
- UL 1577 and DIN-EN IEC60747-5-5 approved
- Operating temperature range from -40°C to 85°C
- LED trigger current is 5mA
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
