Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.466 |
| 10+ | $0.306 |
| 100+ | $0.195 |
| 500+ | $0.156 |
| 1000+ | $0.153 |
| 2500+ | $0.150 |
| 10000+ | $0.147 |
| 25000+ | $0.144 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPSA06.Copy
Newark Part No.26AC2403
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation625mW
Power Dissipation Pd625mW
DC Collector Current500mA
Transistor MountingThrough Hole
DC Current Gain hFE100hFE
No. of Pins3Pins
Transistor Case StyleTO-226AA
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPSA06 is a 80V NPN Bipolar (BJT) Single Transistor designed for general purpose amplifier applications at collector currents to 300mA. This product is general usage and suitable for many different applications.
- 80V Collector to base voltage (VCBO)
- 4V Emitter to base voltage (VEBO)
- 83.3°C/W Thermal resistance, junction to case
- 200°C/W Thermal resistance, junction to ambient
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
625mW
DC Collector Current
500mA
DC Current Gain hFE
100hFE
Transistor Case Style
TO-226AA
DC Current Gain hFE Min
100hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
500mA
Power Dissipation Pd
625mW
Transistor Mounting
Through Hole
No. of Pins
3Pins
Transition Frequency
100MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MPSA06.
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
