Print Page
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.650 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.650 |
| 10+ | $0.415 |
| 15+ | $0.380 |
| 25+ | $0.347 |
| 50+ | $0.312 |
| 125+ | $0.278 |
| 250+ | $0.249 |
| 500+ | $0.219 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.187 |
| 15000+ | $0.179 |
| 25000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURA140T3GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel17AC5516
Re-Reel58M9415RL
Cut Tape58M9415
Product RangeMURA1
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time65ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeMURA1
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
65ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
35A
Diode Case Style
DO-214AC (SMA)
Product Range
MURA1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

