Print Page
7,838 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.817 | $4.08 |
| Total Price | $4.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.817 |
| 10+ | $0.685 |
| 25+ | $0.617 |
| 50+ | $0.559 |
| 100+ | $0.492 |
| 250+ | $0.444 |
| 500+ | $0.371 |
| 1000+ | $0.360 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.234 |
| 5000+ | $0.227 |
| 10000+ | $0.224 |
| 20000+ | $0.221 |
| 40000+ | $0.218 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS360T3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel81AC9434
Re-Reel58M9420
Cut Tape58M9420
Product RangeMURS3
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.28V
Reverse Recovery Time75ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product RangeMURS3
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
1.28V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
MURS3
SVHC
Lead (25-Jun-2025)
Alternatives for MURS360T3G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

