Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $2.790 |
| 25+ | $2.570 |
| 50+ | $2.440 |
| 100+ | $2.310 |
| 250+ | $2.190 |
| 500+ | $2.120 |
| 1000+ | $2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7NPQ1004MMTTWG
Newark Part No.99AC9376
Technical Datasheet
USB IC TypeUSB Type-C Protocol Linear Re-driver
USB StandardUSB 3.1
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageWQFN
Interface Case StyleWQFN
No. of Pins42Pins
Data Rate10Gbps
No. of Ports2Ports
No. of Ports2 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Type-C Protocol Linear Re-driver
Supply Voltage Min
3V
IC Case / Package
WQFN
No. of Pins
42Pins
No. of Ports
2Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.1
Supply Voltage Max
3.6V
Interface Case Style
WQFN
Data Rate
10Gbps
No. of Ports
2 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability