Print Page
1,844 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.306 |
| 10+ | $0.213 |
| 100+ | $0.162 |
| 500+ | $0.141 |
| 1000+ | $0.135 |
Price for:Each
Minimum: 5
Multiple: 5
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP431ACSNT1GCopy
Newark Part No.90W0776
Product RangeNCP431A
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeNCP431A
Reference Voltage Min2.5V
Reference Voltage Max36V
Initial Accuracy1%
Temperature Coefficient± 50ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.5V to 36V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.5V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.5V to 36V
Product Range
NCP431A
Reference Voltage Max
36V
Temperature Coefficient
± 50ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
70°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

