Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDC7001CCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel58K9473RL
Cut Tape58K9473
Your Part Number
38,660 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.937 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.937 |
| 50+ | $0.428 |
| 100+ | $0.378 |
| 250+ | $0.348 |
| 500+ | $0.266 |
| 1000+ | $0.261 |
| 2500+ | $0.256 |
| 5000+ | $0.251 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDC7001CCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel58K9473RL
Cut Tape58K9473
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel50V
Continuous Drain Current Id510mA
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id N Channel340mA
Continuous Drain Current Id P Channel340mA
Drain Source On State Resistance N Channel1ohm
Drain Source On State Resistance P Channel1ohm
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel700mW
Power Dissipation P Channel700mW
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NDC7001C is a dual N/P-channel enhancement-mode FET produced using high cell density and DMOS technology. This very high density process has been designed to minimize ON-state resistance, provide rugged and reliable performance and fast switching. This device is particularly suited for low voltage, low current, switching and power supply applications.
- High saturation current
- High density cell design for low RDS (ON)
- Design using copper lead-frame for superior thermal and electrical capabilities
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
510mA
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id P Channel
340mA
Drain Source On State Resistance P Channel
1ohm
No. of Pins
6Pins
Power Dissipation P Channel
700mW
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
50V
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
340mA
Drain Source On State Resistance N Channel
1ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
700mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NDC7001C
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
