Print Page
Image is for illustrative purposes only. Please refer to product description.

17,794 In Stock
Need more?
2794 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
15000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
$142.40
A $5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The NDS9945 is a 60V Dual N-channel enhancement mode Field Effect Transistor produced using high cell density, DMOS technology. This very high density process is especially tailored to provide superior switching performance and minimize on-state resistance. It is particularly suited for low voltage applications such as disk drive motor control, battery powered circuits where fast switching, low in-line power loss and resistance to transients are needed. This product is general usage and suitable for many different applications.
- High density cell design for extremely low RDS (ON)
- High power and current handling capability
- ±20V gate to source voltage
- 78°C/W Thermal resistance, junction to ambient
- 40°C/W thermal resistance, junction to case
Technical Docs (2)
Alternatives for NDS9945
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
