Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSVBC846BM3T5GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AC3870RL
Cut Tape13AC3870
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.306 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.306 |
| 10+ | $0.190 |
| 25+ | $0.167 |
| 50+ | $0.144 |
| 100+ | $0.119 |
| 250+ | $0.104 |
| 500+ | $0.087 |
| 1000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVBC846BM3T5GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AC3870RL
Cut Tape13AC3870
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo65V
Collector Emitter Voltage Max65V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation265mW
Power Dissipation Pd265mW
Transistor Case StyleSOT-723
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
DC Current Gain hFE200hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
65V
Continuous Collector Current
100mA
Power Dissipation Pd
265mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
200hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
65V
DC Collector Current
100mA
Power Dissipation
265mW
Transistor Case Style
SOT-723
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
