Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBG025N065SC1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel51AK1475RL
Cut Tape51AK1475
Product RangeEliteSiC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $26.830 | $26.83 |
| Total Price | $26.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $26.830 |
| 50+ | $20.820 |
| 100+ | $20.360 |
| 250+ | $19.890 |
| 500+ | $19.410 |
| 1000+ | $19.020 |
| 2500+ | $18.630 |
| 5000+ | $18.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBG025N065SC1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel51AK1475RL
Cut Tape51AK1475
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id106A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0285ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.8V
Power Dissipation395W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
106A
Drain Source On State Resistance
0.0285ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
2.8V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
18V
Power Dissipation
395W
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
