Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTD24N06LT4GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel38AH1509
Re-Reel10N9717
Cut Tape10N9717
Your Part Number
15,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.300 | $3,250.00 |
| Total Price | $3,250.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.300 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.788 |
| 5000+ | $0.767 |
| 10000+ | $0.756 |
| 20000+ | $0.746 |
| 40000+ | $0.736 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD24N06LT4GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel38AH1509
Re-Reel10N9717
Cut Tape10N9717
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id24A
Drain Source On State Resistance0.045ohm
On Resistance Rds(on)0.036ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd62.5W
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.7V
Power Dissipation62.5W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTD24N06LT4G is a N-channel Power MOSFET designed for low voltage, high speed switching applications in power supplies, converters and power motor controls and bridge circuits.
- -55 to 175°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.045ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
62.5W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
24A
On Resistance Rds(on)
0.036ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
5V
Power Dissipation
62.5W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTD24N06LT4G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
