Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTS2101PT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58M9932
Cut Tape58M9932
Your Part Number
1,867 In Stock
36,280 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.511 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.511 |
| 10+ | $0.342 |
| 25+ | $0.311 |
| 50+ | $0.280 |
| 100+ | $0.250 |
| 250+ | $0.227 |
| 500+ | $0.204 |
| 1000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTS2101PT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58M9932
Cut Tape58M9932
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id1.4A
On Resistance Rds(on)0.1ohm
Drain Source On State Resistance0.1ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Power Dissipation Pd290mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation290mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
8V
On Resistance Rds(on)
0.1ohm
Transistor Case Style
SOT-323
Power Dissipation Pd
290mW
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
1.4A
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
290mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NTS2101PT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
