Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.174 |
| 6000+ | $0.157 |
| 12000+ | $0.143 |
| 18000+ | $0.135 |
| 30000+ | $0.125 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$522.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTS2101PT1G.Copy
Newark Part No.28AC0234
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id1.4A
On Resistance Rds(on)0.1ohm
Drain Source On State Resistance0.1ohm
Transistor MountingSurface Mount
Power Dissipation Pd290mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Transistor Case StyleSOT-323
Power Dissipation290mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
8V
On Resistance Rds(on)
0.1ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-323
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
1.4A
Drain Source On State Resistance
0.1ohm
Power Dissipation Pd
290mW
Gate Source Threshold Voltage Max
700mV
Power Dissipation
290mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for NTS2101PT1G.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
