Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUP5150MUTBGCopy
Newark Part No.
Re-Reel42AC1830
Cut Tape42AC1830
Your Part Number
573 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.560 | $14.56 |
| Total Price | $14.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.560 |
| 25+ | $11.880 |
| 50+ | $10.500 |
| 100+ | $9.360 |
| 250+ | $8.000 |
| 500+ | $7.040 |
| 1000+ | $5.580 |
| 2500+ | $5.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for NUP5150MUTBG
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
-
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
