Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFD6H840NLT1GCopy
Newark Part No.41AH2119
Product RangeNVMFD6H840NL Series
Your Part Number
509 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $2.470 |
| 25+ | $2.250 |
| 50+ | $2.050 |
| 100+ | $1.830 |
| 250+ | $1.730 |
| 500+ | $1.620 |
| 1000+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD6H840NLT1GCopy
Newark Part No.41AH2119
Product RangeNVMFD6H840NL Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Continuous Drain Current Id74A
Drain Source Voltage Vds80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel74A
Continuous Drain Current Id P Channel74A
Drain Source On State Resistance N Channel0.0069ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel90W
Power Dissipation P Channel90W
Operating Temperature Max175°C
Product RangeNVMFD6H840NL Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
74A
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
74A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
90W
Product Range
NVMFD6H840NL Series
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds N Channel
80V
Drain Source Voltage Vds
80V
Continuous Drain Current Id N Channel
74A
Drain Source On State Resistance N Channel
0.0069ohm
Transistor Case Style
DFN
Power Dissipation N Channel
90W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
