Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNXH010P120M3F1PGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN7261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.330 |
| 5+ | $125.020 |
| 10+ | $118.700 |
| 25+ | $116.320 |
| 50+ | $113.950 |
| 100+ | $111.580 |
Price for:Each
Minimum: 1
Multiple: 1
$131.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH010P120M3F1PGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN7261
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id105A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0145ohm
Transistor Case StylePIM
No. of Pins18Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.4V
Power Dissipation272W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
105A
Drain Source On State Resistance
0.0145ohm
No. of Pins
18Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
PIM
Rds(on) Test Voltage
18V
Power Dissipation
272W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
