Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCP1403-TD-HCopy
Newark Part No.14AC4823
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id4.5A
Drain Source On State Resistance0.092ohm
On Resistance Rds(on)0.092ohm
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.5W
Gate Source Threshold Voltage Max2.6V
Power Dissipation3.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.092ohm
Transistor Case Style
SOT-89
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.6V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
0.092ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.5W
Power Dissipation
3.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
