Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPZTA42T1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel04X6699
Re-Reel45J2213RL
Cut Tape45J2213
Your Part Number
221,529 In Stock
Need more?
3084 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
199445 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.633 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 10+ | $0.395 |
| 25+ | $0.347 |
| 50+ | $0.299 |
| 100+ | $0.252 |
| 250+ | $0.221 |
| 500+ | $0.189 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.130 |
| 14000+ | $0.123 |
| 28000+ | $0.112 |
| 42000+ | $0.109 |
| 70000+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZTA42T1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel04X6699
Re-Reel45J2213RL
Cut Tape45J2213
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
Continuous Collector Current50mA
Power Dissipation Pd1.5W
Power Dissipation1.5W
DC Collector Current50mA
DC Current Gain hFE50hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transistor Case StyleSOT-223
Transition Frequency50MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PZTA42T1G is a NPN small signal Bipolar Transistor designed for use as a general purpose amplifier and in switching applications. The device is housed in the package which is designed for medium power surface-mount applications.
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
300V
Power Dissipation Pd
1.5W
DC Collector Current
50mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-223
DC Current Gain hFE Min
50hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
50mA
Power Dissipation
1.5W
DC Current Gain hFE
50hFE
No. of Pins
4Pins
Transition Frequency
50MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PZTA42T1G
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
