Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSD12CT1GCopy
Newark Part No.
Full Reel26K5179
Cut Tape10N9603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.185 | $555.00 |
| Total Price | $555.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSD12CT1GCopy
Newark Part No.
Full Reel26K5179
Cut Tape10N9603
Technical Datasheet
Clamping Voltage Vc Max19V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd200mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SD12CT1G is a bidirectional ESD Protection TVS Diode with ultra-low clamping voltage. It is designed to protect voltage sensitive components from ESD and transient voltage events. It has excellent clamping capability, low leakage and fast response time, make this part ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
- 350W (8/20μs) Peak power
- Low leakage
- Low clamping voltage
- Meets IEC61000-4-2 level 4
- Meets IEC6100-4-4 level 4
- Meets 16kV human body model ESD requirements
- -60 to 150°C Junction temperature range
Applications
Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Clamping Voltage Vc Max
19V
No. of Pins
2Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
-
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for SD12CT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
