Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMMBT5401LT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel02AC3898RL
Cut Tape02AC3898
Your Part Number
15,142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.192 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.192 |
| 50+ | $0.117 |
| 100+ | $0.081 |
| 250+ | $0.072 |
| 500+ | $0.061 |
| 1000+ | $0.054 |
| 2500+ | $0.050 |
| 5000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMMBT5401LT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel02AC3898RL
Cut Tape02AC3898
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max150V
Collector Emitter Voltage V(br)ceo150V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation225mW
Power Dissipation Pd225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE50hFE
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
150V
DC Collector Current
500mA
Power Dissipation Pd
225mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
DC Current Gain hFE Min
50hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
150V
Continuous Collector Current
500mA
Power Dissipation
225mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
50hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
