Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTIP42AGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AC7403
Your Part Number
6,387 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $0.972 |
| 100+ | $0.883 |
| 500+ | $0.842 |
| 1000+ | $0.733 |
| 2500+ | $0.636 |
| 10000+ | $0.633 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP42AGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AC7403
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
DC Collector Current6A
Continuous Collector Current6A
Power Dissipation Pd65W
Power Dissipation65W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE15hFE
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
Continuous Collector Current
6A
Power Dissipation
65W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
6A
Power Dissipation Pd
65W
Transistor Case Style
TO-220
DC Current Gain hFE
15hFE
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TIP42AG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
