Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $1.100 |
| 100+ | $0.997 |
| 150+ | $0.939 |
| 250+ | $0.882 |
| 500+ | $0.824 |
| 1250+ | $0.767 |
| 2500+ | $0.720 |
| 5000+ | $0.669 |
Price for:Each
Minimum: 50
Multiple: 50
$55.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP48G.Copy
Newark Part No.28AC3903
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
Continuous Collector Current1A
Power Dissipation Pd40W
Power Dissipation40W
DC Collector Current1A
DC Current Gain hFE10hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-220
Transition Frequency10MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
300V
Power Dissipation Pd
40W
DC Collector Current
1A
Transistor Mounting
Through Hole
Transistor Case Style
TO-220
DC Current Gain hFE Min
10hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
300V
Continuous Collector Current
1A
Power Dissipation
40W
DC Current Gain hFE
10hFE
No. of Pins
3Pins
Transition Frequency
10MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TIP48G.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
